RS PRO I/O Extension Module for Use with RS PRO Logic Modules, 12 → 24 V dc Supply, Digital, Relay Output,

Nº de Estoque RS: 917-6389Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

8

Output Type

Digital, Relay

For Use With

RS Pro Logic Modules

Supply Voltage

12 → 24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

ModBus

Communication Port Type

Serial

Program Capacity

250 lines

Depth

65mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

72 x 90 x 65 mm

Standards Met

CE, cULus

País de Origem

India

R$ 1.370,36

R$ 1.370,36 Each (Sem VAT)

RS PRO I/O Extension Module for Use with RS PRO Logic Modules, 12 → 24 V dc Supply, Digital, Relay Output,

R$ 1.370,36

R$ 1.370,36 Each (Sem VAT)

RS PRO I/O Extension Module for Use with RS PRO Logic Modules, 12 → 24 V dc Supply, Digital, Relay Output,

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

8

Output Type

Digital, Relay

For Use With

RS Pro Logic Modules

Supply Voltage

12 → 24 V dc

Input Type

Digital

Number of Outputs

4

Network Type

ModBus

Communication Port Type

Serial

Program Capacity

250 lines

Depth

65mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

72 x 90 x 65 mm

Standards Met

CE, cULus

País de Origem

India