RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600 V

Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA7-4
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Open Jaw Clamp Meter
Best AC Current Accuracy
±(3% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 3dgts)
Jaw Capacity Busbars
16mm
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Jaw Capacity (Busbars)
16mm
Maximum Operating Temperature
+50°C
Maximum Conductor Size
16 (Dia.)mm
Battery Life
250 h
Weight
280g
Safety Category Level
CAT III
AC Voltage Measurement Resolution
1V
Safety Category Voltage
600V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 2 Digits
Power Source
Battery
Width
31mm
Length
84mm
Dimensions
84 x 31 x 175mm
DC Voltage Measurement Resolution
1V
Minimum Operating Temperature
-20°C
Height
175mm
País de Origem
Taiwan, Province Of China
R$ 4.233,84
R$ 4.233,84 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 4.233,84
R$ 4.233,84 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA7-4
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Open Jaw Clamp Meter
Best AC Current Accuracy
±(3% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 3dgts)
Jaw Capacity Busbars
16mm
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Jaw Capacity (Busbars)
16mm
Maximum Operating Temperature
+50°C
Maximum Conductor Size
16 (Dia.)mm
Battery Life
250 h
Weight
280g
Safety Category Level
CAT III
AC Voltage Measurement Resolution
1V
Safety Category Voltage
600V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 2 Digits
Power Source
Battery
Width
31mm
Length
84mm
Dimensions
84 x 31 x 175mm
DC Voltage Measurement Resolution
1V
Minimum Operating Temperature
-20°C
Height
175mm
País de Origem
Taiwan, Province Of China