RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Nº de Estoque RS: 123-3248Marca: RS PRO
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98III

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

DC Voltage Measurement Resolution

0.001V dc

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

1mV ac

Capacitance Measurement Resolution

0.001µF

Safety Category Level

CAT II, CAT III

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±2% + 2 Digits

Minimum Operating Temperature

-10°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

48mm

Length

94mm

Dimensions

94 x 48 x 190mm

Best DC Voltage Accuracy

±0.09% + 2 Digits

Height

190mm

Weight

460g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

1604A, 9V

Best Resistance Measurement Accuracy

±0.8% + 5 Digits

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

RS PRO IDM98III Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98III

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

DC Voltage Measurement Resolution

0.001V dc

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

1mV ac

Capacitance Measurement Resolution

0.001µF

Safety Category Level

CAT II, CAT III

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±2% + 2 Digits

Minimum Operating Temperature

-10°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

48mm

Length

94mm

Dimensions

94 x 48 x 190mm

Best DC Voltage Accuracy

±0.09% + 2 Digits

Height

190mm

Weight

460g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

1604A, 9V

Best Resistance Measurement Accuracy

±0.8% + 5 Digits

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China