RS PRO IDM98IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Nº de Estoque RS: 873-2720Marca: RS PRO
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98IV

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1V dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

0.01mF

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5% + 3 Digits

Width

94mm

Length

190mm

Dimensions

190 x 94 x 48mm

Best DC Voltage Accuracy

±0.09 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±1.2 %

Minimum Operating Temperature

-10°C

Height

48mm

Weight

460g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

1604A

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO IDM98IV Digital Multimeter

RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.

RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Supplied with

Standards

CAT. IV 600 V / CAT. III 1000 V

Informações de estoque temporariamente indisponíveis.

R$ 6.562,39

R$ 6.562,39 Each (Sem VAT)

RS PRO IDM98IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Calibration type

R$ 6.562,39

R$ 6.562,39 Each (Sem VAT)

RS PRO IDM98IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM98IV

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1V dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

0.01mF

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5% + 3 Digits

Width

94mm

Length

190mm

Dimensions

190 x 94 x 48mm

Best DC Voltage Accuracy

±0.09 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±1.2 %

Minimum Operating Temperature

-10°C

Height

48mm

Weight

460g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

1604A

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO IDM98IV Digital Multimeter

RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.

RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

Supplied with

Standards

CAT. IV 600 V / CAT. III 1000 V