RS PRO IEC C13 Socket to Type B US Plug Plug Power Cord, 2.5m

Nº de Estoque RS: 626-6638Marca: RS PRODistrelec Article No.: 30391105
brand-logo
Ver tudo em Power Cords

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type B US Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

125 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

CSA Certified, UL Listed

Outer Sheath Material

PVC

País de Origem

China

Detalhes do produto

RS Pro North American NEMA 5-15 to IEC C13 Power Cord

From RS Pro a high quality and durable North American power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with North American NEMA 5-15 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and help prevent damage being caused by excessive bending

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

R$ 277,74

R$ 277,74 Each (Sem VAT)

RS PRO IEC C13 Socket to Type B US Plug Plug Power Cord, 2.5m

R$ 277,74

R$ 277,74 Each (Sem VAT)

RS PRO IEC C13 Socket to Type B US Plug Plug Power Cord, 2.5m

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 277,74
10 - 24R$ 271,44
25 - 49R$ 264,00
50+R$ 256,51

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type B US Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

125 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

CSA Certified, UL Listed

Outer Sheath Material

PVC

País de Origem

China

Detalhes do produto

RS Pro North American NEMA 5-15 to IEC C13 Power Cord

From RS Pro a high quality and durable North American power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with North American NEMA 5-15 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors and help prevent damage being caused by excessive bending

Approvals

SAA

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.