RS PRO IEC C13 Socket to Unterminated Socket Power Cord, 2m

Nº de Estoque RS: 731-6175Marca: RS PRO
brand-logo
Ver tudo em Power Cords

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Grey

Standards Met

GOST, IMQ, SEMKO, SEV, VDE

Outer Sheath Material

PVC

País de Origem

China

Detalhes do produto

RS Pro Unterminated IEC C13 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C13 type connector that connects to the appliance. The other end of this power lead is unterminated and can be terminated to a plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 265,88

R$ 265,88 Each (Sem VAT)

RS PRO IEC C13 Socket to Unterminated Socket Power Cord, 2m

R$ 265,88

R$ 265,88 Each (Sem VAT)

RS PRO IEC C13 Socket to Unterminated Socket Power Cord, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 265,88
10 - 24R$ 258,80
25 - 49R$ 252,94
50+R$ 244,45
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Grey

Standards Met

GOST, IMQ, SEMKO, SEV, VDE

Outer Sheath Material

PVC

País de Origem

China

Detalhes do produto

RS Pro Unterminated IEC C13 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C13 type connector that connects to the appliance. The other end of this power lead is unterminated and can be terminated to a plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Você pode estar interessado em