RS PRO IEC C14 Plug to Unterminated Power Cord, 2m

Nº de Estoque RS: 744-0931Marca: RS PRO
brand-logo
Ver tudo em Power Cords

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C14

Connector 2

Unterminated

Connector 1 Gender

Male

Length

2m

Current Rating

10 A

Sheath Colour

Black

Standards Met

ENEC

Outer Sheath Material

PVC

País de Origem

China

Detalhes do produto

RS Pro Unterminated IEC C14 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C14 type connector that connects to the appliance. The other end of this power lead is unterminated and can be wired to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

Approvals

ENEC

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Você pode estar interessado em
RS PRO power cord, 2m
P.O.A.Each (Sem VAT)
RS PRO Power Cord, 2m
R$ 237,29Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 219,31

R$ 219,31 Each (Sem VAT)

RS PRO IEC C14 Plug to Unterminated Power Cord, 2m

R$ 219,31

R$ 219,31 Each (Sem VAT)

RS PRO IEC C14 Plug to Unterminated Power Cord, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 219,31
10 - 24R$ 214,18
25 - 49R$ 207,18
50+R$ 201,54
Você pode estar interessado em
RS PRO power cord, 2m
P.O.A.Each (Sem VAT)
RS PRO Power Cord, 2m
R$ 237,29Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C14

Connector 2

Unterminated

Connector 1 Gender

Male

Length

2m

Current Rating

10 A

Sheath Colour

Black

Standards Met

ENEC

Outer Sheath Material

PVC

País de Origem

China

Detalhes do produto

RS Pro Unterminated IEC C14 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C14 type connector that connects to the appliance. The other end of this power lead is unterminated and can be wired to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

Approvals

ENEC

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Você pode estar interessado em
RS PRO power cord, 2m
P.O.A.Each (Sem VAT)
RS PRO Power Cord, 2m
R$ 237,29Each (Sem VAT)