Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C15
Connector 2
Type F German Schuko Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B Gender
Male
Connector B
CEE 7/4 Schuko
Connector A
IEC C15
Distrelec Product Id
30407299
País de Origem
China
Detalhes do produto
C15 to Schuko Power Cord
Brought to you under the trusted RS Brand, this C15 'hot condition' power cord is typically used high temperature appliances, such as kettles. The power cord has a moulded plug and socket, with integral strain relief. The CEE 7/4 connector, or Schuko plug, is used in many European countries.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
R$ 197,98
R$ 197,98 Each (Sem VAT)
1
R$ 197,98
R$ 197,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 197,98 |
15 - 49 | R$ 186,78 |
50+ | R$ 173,66 |
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C15
Connector 2
Type F German Schuko Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B Gender
Male
Connector B
CEE 7/4 Schuko
Connector A
IEC C15
Distrelec Product Id
30407299
País de Origem
China
Detalhes do produto
C15 to Schuko Power Cord
Brought to you under the trusted RS Brand, this C15 'hot condition' power cord is typically used high temperature appliances, such as kettles. The power cord has a moulded plug and socket, with integral strain relief. The CEE 7/4 connector, or Schuko plug, is used in many European countries.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.