RS PRO Illuminated DPST, Off-None-On Rocker Switch Panel Mount

Nº de Estoque RS: 119-699Marca: RS PRO
brand-logo
Ver tudo em Interruptores Basculantes

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

(On)-Off

Switch Operation

Off-None-On

Panel Cut Out Diameter

20mm

Panel Cut Out Diameter

23.5mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

IP Rating

IP55

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Lens Shape/Symbol

Round

Actuator Shape

Round

AC Voltage Rating

125, 250V

Panel Cut Out Size

20.2mm

Case Material

Nylon

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 73,92

R$ 73,92 Each (Sem VAT)

RS PRO Illuminated DPST, Off-None-On Rocker Switch Panel Mount

R$ 73,92

R$ 73,92 Each (Sem VAT)

RS PRO Illuminated DPST, Off-None-On Rocker Switch Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

(On)-Off

Switch Operation

Off-None-On

Panel Cut Out Diameter

20mm

Panel Cut Out Diameter

23.5mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

IP Rating

IP55

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Lens Shape/Symbol

Round

Actuator Shape

Round

AC Voltage Rating

125, 250V

Panel Cut Out Size

20.2mm

Case Material

Nylon

País de Origem

Taiwan, Province Of China