Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 250V ac, IP67

Nº de Estoque RS: 111-5782Marca: RS PRODistrelec Article No.: 30417915
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Case Colour

Natural

Manufacturer Part No.

MPB19-A0F21E-612-JQ

Distrelec Product Id

30417915

Terminal Type

Solder Pin

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 421,69

R$ 421,69 Each (Sem VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 250V ac, IP67

R$ 421,69

R$ 421,69 Each (Sem VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 250V ac, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 421,69
5 - 9R$ 415,22
10 - 24R$ 408,67
25+R$ 392,68

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Case Colour

Natural

Manufacturer Part No.

MPB19-A0F21E-612-JQ

Distrelec Product Id

30417915

Terminal Type

Solder Pin

País de Origem

China