Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, Blue LED, 36V dc, 250V ac, IP40

Nº de Estoque RS: 111-6511Marca: RS PRO
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc, 250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP40

Contact Current Rating

1A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Manufacturer Part No.

AV07L-B42-M3-RR-B-LO-12V

Terminal Type

Quick Connect

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 344,92

R$ 344,92 Each (Sem VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, Blue LED, 36V dc, 250V ac, IP40

R$ 344,92

R$ 344,92 Each (Sem VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, Blue LED, 36V dc, 250V ac, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 344,92
10 - 24R$ 332,98
25 - 49R$ 321,38
50+R$ 309,53

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc, 250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP40

Contact Current Rating

1A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Manufacturer Part No.

AV07L-B42-M3-RR-B-LO-12V

Terminal Type

Quick Connect

País de Origem

Taiwan, Province Of China