RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Green LED, 250V ac, IP67

Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Legend
Power Symbol
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-D0F10E3-624-JQ
Case Colour
Natural
Terminal Type
Solder
País de Origem
China
R$ 458,41
R$ 458,41 Each (Sem VAT)
1
R$ 458,41
R$ 458,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Legend
Power Symbol
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-D0F10E3-624-JQ
Case Colour
Natural
Terminal Type
Solder
País de Origem
China