RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac

Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Square
Contact Current Rating
5 A @ 250 V ac
Contact Material
Gold Over Silver Plated
Manufacturer Part No.
SD16-LMS1-1S
Contact AC Voltage Rating
250V
Terminal Type
Solder
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
Approvals
cULus, VDE
R$ 234,41
R$ 234,41 Each (Sem VAT)
1
R$ 234,41
R$ 234,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 234,41 |
10 - 49 | R$ 216,38 |
50 - 99 | R$ 167,82 |
100+ | R$ 156,61 |
Documentos Técnicos
Especificações
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Square
Contact Current Rating
5 A @ 250 V ac
Contact Material
Gold Over Silver Plated
Manufacturer Part No.
SD16-LMS1-1S
Contact AC Voltage Rating
250V
Terminal Type
Solder
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
Approvals
cULus, VDE