RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67

Nº de Estoque RS: 175-9239Marca: RS PRO
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Case Colour

Natural

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F21E-324-JQ

Terminal Type

Solder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.218,00

R$ 460,90 Each (In a Tray of 20) (Sem VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67

R$ 9.218,00

R$ 460,90 Each (In a Tray of 20) (Sem VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Case Colour

Natural

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F21E-324-JQ

Terminal Type

Solder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more