RS PRO ILM1335 Light Meter, 0lx to , ±3 % ± 0.5 Digit %, With RS Calibration

Nº de Estoque RS: 123-2375Marca: RS PRO
brand-logo
Ver tudo em Medidores de Luz

Documentos Técnicos

Especificações

Brand

RS Pro

Calibrated

RSCAL

Minimum Light Level

0lx

Best Accuracy

±3 % ± 0.5 Digit %

Resolution

0.01 lx

Sensor Type

Photodiode

Battery Life

400 h

Battery Type

AAA

Power Source

Battery

Weight

320g

Features

Accurate, Auto Power Off Function, Data Hold, Instant Response, Peak Hold Function, Relative Function

Height

150mm

Length

72mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

35mm

Model Number p

ILM1335

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO ILM1335 Digital Light Meter

From the trusted RS PRO brand, the ILM1335 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 3 digit LCD with bargraph indication for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Spectral sensitivity close to CIE photopic curve
• Measuring levels ranging 0 to 400 000 lux, 0 to 40 000 foot-candles
• Accurate and instant response
• Data Hold function
• MAX/MIN function
• Peak Hold function
• Relative function
• Cosine angular corrected
• Auto-Power-Off function
• Dimensions 150 x 72 x 35 mm
• Weight 320 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and foot-candle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, user manual, AAA battery (x6)

R$ 6.742,60

R$ 6.742,60 Each (Sem VAT)

RS PRO ILM1335 Light Meter, 0lx to , ±3 % ± 0.5 Digit %, With RS Calibration

Calibration type

R$ 6.742,60

R$ 6.742,60 Each (Sem VAT)

RS PRO ILM1335 Light Meter, 0lx to , ±3 % ± 0.5 Digit %, With RS Calibration

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Calibrated

RSCAL

Minimum Light Level

0lx

Best Accuracy

±3 % ± 0.5 Digit %

Resolution

0.01 lx

Sensor Type

Photodiode

Battery Life

400 h

Battery Type

AAA

Power Source

Battery

Weight

320g

Features

Accurate, Auto Power Off Function, Data Hold, Instant Response, Peak Hold Function, Relative Function

Height

150mm

Length

72mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

35mm

Model Number p

ILM1335

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO ILM1335 Digital Light Meter

From the trusted RS PRO brand, the ILM1335 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 3 digit LCD with bargraph indication for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Spectral sensitivity close to CIE photopic curve
• Measuring levels ranging 0 to 400 000 lux, 0 to 40 000 foot-candles
• Accurate and instant response
• Data Hold function
• MAX/MIN function
• Peak Hold function
• Relative function
• Cosine angular corrected
• Auto-Power-Off function
• Dimensions 150 x 72 x 35 mm
• Weight 320 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and foot-candle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, user manual, AAA battery (x6)