RS PRO Impact Driver Bit 16 Pieces, Hexagon

Documentos Técnicos
Especificações
Brand
RS ProHead Type
Hexagon
Type
Impact Driver Bit
Size
Hex 10, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8
Number of Pieces
16
Material
S2 Steel
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 16-Piece Hex Bit Set
From RS PRO, this 16 piece hex driver set contains adapters and bits to tackle almost any hex driving application.
All of the bits are manufactured from S2 steel which has been ultra hardened for heavy-duty use, so you be sure of their dependability. Each bit size is supplied in two lengths, 30mm and 75mm, for maximum versatility.
The bits and adapters are supplied in a secure storage tray, which holds all the pieces securely even if knocked other.
The adaptors can be used with hand or power tools.
Features and Benefits
Durable hex bits
Bit holders for use with power drills and other tools
Robust and convenient storage tray
Kit Contents
Hex bits – 1 x 30mm and 1 x 75mm long
3/8 in hex drive in each of sizes 4, 5, 6, 7, 8, 10 and 12mm
Adaptors - one 3/8 in square drive to 3/8 in hex drive and one 1/2 in square drive to 3/8 in hex drive
Applications
Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.
What are the advantages of hex screws?
Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
R$ 1.070,09
R$ 1.070,09 Each (Sem VAT)
1
R$ 1.070,09
R$ 1.070,09 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHead Type
Hexagon
Type
Impact Driver Bit
Size
Hex 10, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8
Number of Pieces
16
Material
S2 Steel
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 16-Piece Hex Bit Set
From RS PRO, this 16 piece hex driver set contains adapters and bits to tackle almost any hex driving application.
All of the bits are manufactured from S2 steel which has been ultra hardened for heavy-duty use, so you be sure of their dependability. Each bit size is supplied in two lengths, 30mm and 75mm, for maximum versatility.
The bits and adapters are supplied in a secure storage tray, which holds all the pieces securely even if knocked other.
The adaptors can be used with hand or power tools.
Features and Benefits
Durable hex bits
Bit holders for use with power drills and other tools
Robust and convenient storage tray
Kit Contents
Hex bits – 1 x 30mm and 1 x 75mm long
3/8 in hex drive in each of sizes 4, 5, 6, 7, 8, 10 and 12mm
Adaptors - one 3/8 in square drive to 3/8 in hex drive and one 1/2 in square drive to 3/8 in hex drive
Applications
Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.
What are the advantages of hex screws?
Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.