RS PRO Impulse Counter, 6 Digit Mechanical, 10Hz, 24 V dc

Nº de Estoque RS: 896-7030Marca: RS PRO
brand-logo
Ver tudo em Cantoneiras

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Mechanical

Input Type

Voltage

Function

Impulse Counter

Connection Type

Flying Lead

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

50.8 x 25.7 mm

Cutout Height

25.7mm

Cutout Width

50.8mm

Depth

63.2mm

Meter Type

Electronic

Approvals

CE, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

País de Origem

India

Detalhes do produto

6-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.

Informações de estoque temporariamente indisponíveis.

R$ 864,59

R$ 864,59 Each (Sem VAT)

RS PRO Impulse Counter, 6 Digit Mechanical, 10Hz, 24 V dc

R$ 864,59

R$ 864,59 Each (Sem VAT)

RS PRO Impulse Counter, 6 Digit Mechanical, 10Hz, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 864,59
5 - 9R$ 842,68
10+R$ 819,96

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Mechanical

Input Type

Voltage

Function

Impulse Counter

Connection Type

Flying Lead

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

50.8 x 25.7 mm

Cutout Height

25.7mm

Cutout Width

50.8mm

Depth

63.2mm

Meter Type

Electronic

Approvals

CE, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

País de Origem

India

Detalhes do produto

6-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.