RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

Documentos Técnicos
Especificações
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
4096
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
Resolution
5000 ppr
IP Rating
IP65
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
100 mA
País de Origem
Germany
R$ 8.607,66
R$ 8.607,66 Each (Sem VAT)
1
R$ 8.607,66
R$ 8.607,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
4096
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
10 → 30 V dc
Resolution
5000 ppr
IP Rating
IP65
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
100 mA
País de Origem
Germany