RS PRO Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 208-279Marca: RS PRODistrelec Article No.: 30425477
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.492,65

R$ 2.492,65 Each (Sem VAT)

RS PRO Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.492,65

R$ 2.492,65 Each (Sem VAT)

RS PRO Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

País de Origem

Germany