RS PRO Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

Documentos Técnicos
Especificações
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
66mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Fibreglass Re-inforced Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Depth
66mm
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
País de Origem
Malaysia
R$ 1.134,89
R$ 1.134,89 Each (Sem VAT)
1
R$ 1.134,89
R$ 1.134,89 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Rectangular
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
66mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Fibreglass Re-inforced Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Depth
66mm
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
País de Origem
Malaysia