RS PRO Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 206-6171Marca: RS PRO
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Housing Material

Fibreglass Re-inforced Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Depth

16mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 1.136,63

R$ 1.136,63 Each (Sem VAT)

RS PRO Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.136,63

R$ 1.136,63 Each (Sem VAT)

RS PRO Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Housing Material

Fibreglass Re-inforced Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Depth

16mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

País de Origem

Malaysia