RS PRO Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
57mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
País de Origem
Germany
R$ 8.347,94
R$ 8.347,94 Each (Sem VAT)
1
R$ 8.347,94
R$ 8.347,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
57mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
País de Origem
Germany