RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, IO-Link, 10 → 36 V dc

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
36mm
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Communication Protocol
IO-LINK
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
País de Origem
Lithuania
R$ 571,37
R$ 571,37 Each (Sem VAT)
1
R$ 571,37
R$ 571,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
36mm
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Communication Protocol
IO-LINK
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
País de Origem
Lithuania