RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link, 10 → 36 V dc

Nº de Estoque RS: 237-7260Marca: RS PRO
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

64mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

País de Origem

Lithuania

Informações de estoque temporariamente indisponíveis.

R$ 725,45

R$ 725,45 Each (Sem VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link, 10 → 36 V dc

R$ 725,45

R$ 725,45 Each (Sem VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, IO-Link, 10 → 36 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

64mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

País de Origem

Lithuania