RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67

Nº de Estoque RS: 132-092Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Coding

A

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 110,77

R$ 110,77 Each (Sem VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67

R$ 110,77

R$ 110,77 Each (Sem VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 110,77
10 - 24R$ 103,57
25+R$ 94,63

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Coding

A

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

País de Origem

China