RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 15L/min

Nº de Estoque RS: 363-5918Marca: RS PRO
brand-logo
Ver tudo em Hydraulic Flow Control Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

15L/min

Thread Size

1/4in

Maximum Operating Pressure

350bar

Manufacturer Series

VBRF

Body Material

Carbon Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Mounting Type

Inline

País de Origem

Italy

Detalhes do produto

Throttle Flow Regulator

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Informações de estoque temporariamente indisponíveis.

R$ 853,02

R$ 853,02 Each (Sem VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 15L/min

R$ 853,02

R$ 853,02 Each (Sem VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 15L/min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

15L/min

Thread Size

1/4in

Maximum Operating Pressure

350bar

Manufacturer Series

VBRF

Body Material

Carbon Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Mounting Type

Inline

País de Origem

Italy

Detalhes do produto

Throttle Flow Regulator

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.