RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min

Nº de Estoque RS: 243-5521Marca: RS PRODistrelec Article No.: 30404594
brand-logo
Ver tudo em Hydraulic Flow Control Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

50L/min

Thread Size

1/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

País de Origem

Germany

Detalhes do produto

RS Pro High Pressure Flow Control - Double Acting

High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 812,08

R$ 812,08 Each (Sem VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min

R$ 812,08

R$ 812,08 Each (Sem VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connection Port Thread

G 1/4

Maximum Flow Rate

50L/min

Thread Size

1/4in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

País de Origem

Germany

Detalhes do produto

RS Pro High Pressure Flow Control - Double Acting

High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Você pode estar interessado em