RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Nº de Estoque RS: 283-4029Marca: RS PRO
brand-logo
Ver tudo em Hydraulic Flow Control Valves

Documentos Técnicos

Especificações

Brand

RS Pro

Connection Port Thread

G 3/8

Maximum Flow Rate

30L/min

Thread Size

3/8in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/5

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

País de Origem

Italy

Detalhes do produto

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Informações de estoque temporariamente indisponíveis.

R$ 1.750,14

R$ 1.750,14 Each (Sem VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

R$ 1.750,14

R$ 1.750,14 Each (Sem VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Connection Port Thread

G 3/8

Maximum Flow Rate

30L/min

Thread Size

3/8in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/5

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

País de Origem

Italy

Detalhes do produto

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.