RS PRO Insulated Crimp Blade Terminal 14mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

Nº de Estoque RS: 613-9823Marca: RS PRO
brand-logo
Ver tudo em Blade Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

27mm

Maximum Wire Size (AWG)

10AWG

Inner Diameter

6.4mm

Blade Length

14mm

Blade Width

4mm

Blade Thickness

1mm

Hooked

No

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Detalhes do produto

RS PRO Insulated Crimp Blade Terminals

Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.

Informações de estoque temporariamente indisponíveis.

R$ 577,00

R$ 5,77 Each (In a Pack of 100) (Sem VAT)

RS PRO Insulated Crimp Blade Terminal 14mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

R$ 577,00

R$ 5,77 Each (In a Pack of 100) (Sem VAT)

RS PRO Insulated Crimp Blade Terminal 14mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 5,77R$ 577,00
500 - 2400R$ 5,00R$ 500,00
2500 - 4900R$ 4,43R$ 443,00
5000+R$ 3,90R$ 390,00

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

27mm

Maximum Wire Size (AWG)

10AWG

Inner Diameter

6.4mm

Blade Length

14mm

Blade Width

4mm

Blade Thickness

1mm

Hooked

No

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Detalhes do produto

RS PRO Insulated Crimp Blade Terminals

Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.