RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Documentos Técnicos
Especificações
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
27.8mm
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
18mm
Blade Width
2.2mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Material
Copper
País de Origem
Taiwan, Province Of China
R$ 155,00
R$ 1,55 Each (In a Bag of 100) (Sem VAT)
100
R$ 155,00
R$ 1,55 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 900 | R$ 1,55 | R$ 155,00 |
1000 - 1900 | R$ 1,43 | R$ 143,00 |
2000 - 4900 | R$ 1,34 | R$ 134,00 |
5000+ | R$ 1,25 | R$ 125,00 |
Documentos Técnicos
Especificações
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
27.8mm
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
18mm
Blade Width
2.2mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Material
Copper
País de Origem
Taiwan, Province Of China