RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Nº de Estoque RS: 178-7248Marca: RS PRO
brand-logo
Ver tudo em Blade Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.8mm

Inner Diameter

2.3mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Material

Copper

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 190,00

R$ 1,90 Each (In a Bag of 100) (Sem VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

R$ 190,00

R$ 1,90 Each (In a Bag of 100) (Sem VAT)

RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 900R$ 1,90R$ 190,00
1000 - 1900R$ 1,75R$ 175,00
2000 - 4900R$ 1,63R$ 163,00
5000+R$ 1,55R$ 155,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.8mm

Inner Diameter

2.3mm

Blade Length

18mm

Blade Width

2.2mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Material

Copper

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more