RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Red

Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Insulation Material
Nylon
Number of Entries
1
Colour
Red
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
16.3mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
País de Origem
Taiwan, Province Of China
R$ 100,00
R$ 1,00 Each (In a Bag of 100) (Sem VAT)
100
R$ 100,00
R$ 1,00 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 400 | R$ 1,00 | R$ 100,00 |
500 - 2400 | R$ 0,84 | R$ 84,00 |
2500 - 4900 | R$ 0,79 | R$ 79,00 |
5000+ | R$ 0,70 | R$ 70,00 |
Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Insulation Material
Nylon
Number of Entries
1
Colour
Red
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
16.3mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
País de Origem
Taiwan, Province Of China