RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.9mm Pin Diameter, 4mm² Wire Size, Grey

Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
4mm²
Maximum Wire Size (mm²)
4mm²
Pin Diameter
2.9 mm, 3.3mm
Insulation Material
Nylon
Number of Entries
1
Colour
Grey
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
12AWG
Maximum Wire Size (AWG)
12AWG
Overall Length
19.5mm
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
País de Origem
Taiwan, Province Of China
R$ 166,00
R$ 1,66 Each (In a Bag of 100) (Sem VAT)
100
R$ 166,00
R$ 1,66 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 400 | R$ 1,66 | R$ 166,00 |
500 - 2400 | R$ 1,45 | R$ 145,00 |
2500 - 4900 | R$ 1,28 | R$ 128,00 |
5000+ | R$ 1,14 | R$ 114,00 |
Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
4mm²
Maximum Wire Size (mm²)
4mm²
Pin Diameter
2.9 mm, 3.3mm
Insulation Material
Nylon
Number of Entries
1
Colour
Grey
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
12AWG
Maximum Wire Size (AWG)
12AWG
Overall Length
19.5mm
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
País de Origem
Taiwan, Province Of China