RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White

Nº de Estoque RS: 458-689Marca: RS PRODistrelec Article No.: 30425598
brand-logo
Ver tudo em Bootlace Ferrules

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Pin Diameter

1.3mm

Insulation Material

Nylon

Number of Entries

1

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Overall Length

14mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Minimum Wire Size (AWG)

20AWG

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30425598

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated French Colour Coded Bootlace Ferrules

From RS PRO a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Informações de estoque temporariamente indisponíveis.

R$ 140,00

R$ 1,40 Each (In a Pack of 100) (Sem VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White

R$ 140,00

R$ 1,40 Each (In a Pack of 100) (Sem VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 1,40R$ 140,00
500 - 900R$ 1,20R$ 120,00
1000 - 2400R$ 1,14R$ 114,00
2500+R$ 1,04R$ 104,00

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Pin Diameter

1.3mm

Insulation Material

Nylon

Number of Entries

1

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Overall Length

14mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Minimum Wire Size (AWG)

20AWG

Contact Plating

Tin

Contact Material

Copper

Distrelec Product Id

30425598

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated French Colour Coded Bootlace Ferrules

From RS PRO a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection