Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Insulation Material
Nylon
Number of Entries
1
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
14.5mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Contact Plating
Tin (Contact)
Contact Material
Copper
Distrelec Product Id
30391623
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Insulated French Colour Coded Bootlace Ferrules
From RS PRO a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

R$ 265,00
R$ 2,65 Each (In a Pack of 100) (Sem VAT)
100
R$ 265,00
R$ 2,65 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 2,65 | R$ 265,00 |
500 - 2400 | R$ 2,27 | R$ 227,00 |
2500 - 4900 | R$ 2,06 | R$ 206,00 |
5000+ | R$ 1,80 | R$ 180,00 |

Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Insulation Material
Nylon
Number of Entries
1
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
14.5mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Contact Plating
Tin (Contact)
Contact Material
Copper
Distrelec Product Id
30391623
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Insulated French Colour Coded Bootlace Ferrules
From RS PRO a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
