RS PRO Insulated Crimp Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Documentos Técnicos
Especificações
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
6.6mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
19.4mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China
R$ 520,00
R$ 1,04 Each (In a Bag of 500) (Sem VAT)
500
R$ 520,00
R$ 1,04 Each (In a Bag of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
500 - 4500 | R$ 1,04 | R$ 520,00 |
5000 - 9500 | R$ 0,96 | R$ 480,00 |
10000+ | R$ 0,88 | R$ 440,00 |
Documentos Técnicos
Especificações
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4.3mm
Outer Ring Diameter
6.6mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
19.4mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China