RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M3.5 Stud Size Nylon, Yellow

Nº de Estoque RS: 270-7481Marca: RS PRO
brand-logo
Ver tudo em Fork Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.5mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Informações de estoque temporariamente indisponíveis.

R$ 1.120,00

R$ 2,24 Each (In a Bag of 500) (Sem VAT)

RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M3.5 Stud Size Nylon, Yellow

R$ 1.120,00

R$ 2,24 Each (In a Bag of 500) (Sem VAT)

RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M3.5 Stud Size Nylon, Yellow
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
500 - 2000R$ 2,24R$ 1.120,00
2500 - 4500R$ 2,04R$ 1.020,00
5000+R$ 1,86R$ 930,00

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.5mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.