RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M3.7 (#6) Stud Size Vinyl, Red

Nº de Estoque RS: 125-1957Marca: RS PRO
brand-logo
Ver tudo em Fork Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Insulated

Width

5.7mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size (AWG)

16AWG

Stud Size

M3.7 (#6)

Colour

Red

Overall Length

22.2mm

Contact Material

Copper

Thickness

0.75mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 294,00

R$ 2,94 Each (In a Pack of 100) (Sem VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M3.7 (#6) Stud Size Vinyl, Red

R$ 294,00

R$ 2,94 Each (In a Pack of 100) (Sem VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M3.7 (#6) Stud Size Vinyl, Red
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 2,94R$ 294,00
500 - 2400R$ 2,57R$ 257,00
2500+R$ 2,27R$ 227,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Insulation

Insulated

Width

5.7mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size (AWG)

16AWG

Stud Size

M3.7 (#6)

Colour

Red

Overall Length

22.2mm

Contact Material

Copper

Thickness

0.75mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Você pode estar interessado em