RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.2mm Stud Size Vinyl, Blue

Documentos Técnicos
Especificações
Brand
RS ProInsulation
Insulated
Width
6mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.2mm
Colour
Blue
Contact Plating
Tin
Overall Length
20mm
Contact Material
Copper
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
R$ 292,00
R$ 2,92 Each (In a Pack of 100) (Sem VAT)
100
R$ 292,00
R$ 2,92 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 2,92 | R$ 292,00 |
500 - 900 | R$ 2,74 | R$ 274,00 |
1000 - 2400 | R$ 2,68 | R$ 268,00 |
2500+ | R$ 2,47 | R$ 247,00 |
Documentos Técnicos
Especificações
Brand
RS ProInsulation
Insulated
Width
6mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.2mm
Colour
Blue
Contact Plating
Tin
Overall Length
20mm
Contact Material
Copper
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.