RS PRO Insulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Nº de Estoque RS: 613-9261Marca: RS PRO
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M5

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Overall Length

21.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Vinyl Insulated Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Informações de estoque temporariamente indisponíveis.

R$ 330,94

R$ 330,94 1 Pack of 100 (Sem VAT)

RS PRO Insulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

R$ 330,94

R$ 330,94 1 Pack of 100 (Sem VAT)

RS PRO Insulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 330,94
5 - 9R$ 308,92
10 - 24R$ 307,04
25+R$ 284,00

Documentos Técnicos

Especificações

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M5

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Overall Length

21.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Vinyl Insulated Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.