Documentos Técnicos
Especificações
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
6.35mm
Outer Ring Diameter
10.5mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M6
Colour
Blue
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Overall Length
26.7mm
Maximum Operating Temperature
+75°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
R$ 649,00
R$ 6,49 Each (In a Pack of 100) (Sem VAT)
100
R$ 649,00
R$ 6,49 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 6,49 | R$ 649,00 |
500 - 2400 | R$ 5,94 | R$ 594,00 |
2500 - 4900 | R$ 5,36 | R$ 536,00 |
5000+ | R$ 4,75 | R$ 475,00 |
Documentos Técnicos
Especificações
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
6.35mm
Outer Ring Diameter
10.5mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M6
Colour
Blue
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Overall Length
26.7mm
Maximum Operating Temperature
+75°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.