Documentos Técnicos
Especificações
Brand
RS ProPower Rating
0.75 kW
Phase
1
Supply Voltage
200 → 240 V ac
Current Rating
11 A
For Use With
AC Motors
Series
RS510
Field Bus Communication Type
RS485
IP Rating
IP20
Output Frequency
0.01 → 599Hz
STO
No
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Depth
141mm
Function
Motor Control
Overall Length
72mm
Overall Width
141mm
País de Origem
China
Detalhes do produto
RS510 Series - Single Phase with filter
RS510 series inverter drives from RS Pro. These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth terminals built in to provide effective grounding protection. All Drives are highly reliable and excellent quality.
RS Pro Inverter Drives
R$ 3.533,41
R$ 3.533,41 Each (Sem VAT)
1
R$ 3.533,41
R$ 3.533,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPower Rating
0.75 kW
Phase
1
Supply Voltage
200 → 240 V ac
Current Rating
11 A
For Use With
AC Motors
Series
RS510
Field Bus Communication Type
RS485
IP Rating
IP20
Output Frequency
0.01 → 599Hz
STO
No
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Depth
141mm
Function
Motor Control
Overall Length
72mm
Overall Width
141mm
País de Origem
China
Detalhes do produto
RS510 Series - Single Phase with filter
RS510 series inverter drives from RS Pro. These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth terminals built in to provide effective grounding protection. All Drives are highly reliable and excellent quality.