RS PRO Invertible Air Duster, 200 ml

Nº de Estoque RS: 497-280Marca: RS PRO
brand-logo
Ver tudo em Air Duster

Documentos Técnicos

Especificações

Brand

RS Pro

Package Size

200 ml

Package Type

Aerosol

Active Chemical

134a, DME

Delicate and Optics Use

Yes

Flammable

No

Invertible

Yes

High Power

No

Global Warming Potential

1387

País de Origem

United Kingdom

Detalhes do produto

RS Pro Invertible Air Duster - 200 ml

This air duster is perfect for cleaning and removing dust from delicate items and hard to reach places. The included 100mm bendable extension tube provides a focused and precise jet which can be positioned to reach into tight spaces. It can be used in any orientation so you can concentrate on aiming the jet rather than ensuring the can is upright.

The gas is inert, solvent free and leaves no residue on the object.

Você pode estar interessado em
RS PRO Invertible Air Duster, 200 ml
R$ 499,24Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Invertible Air Duster, 200 ml

P.O.A.

RS PRO Invertible Air Duster, 200 ml
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Invertible Air Duster, 200 ml
R$ 499,24Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Package Size

200 ml

Package Type

Aerosol

Active Chemical

134a, DME

Delicate and Optics Use

Yes

Flammable

No

Invertible

Yes

High Power

No

Global Warming Potential

1387

País de Origem

United Kingdom

Detalhes do produto

RS Pro Invertible Air Duster - 200 ml

This air duster is perfect for cleaning and removing dust from delicate items and hard to reach places. The included 100mm bendable extension tube provides a focused and precise jet which can be positioned to reach into tight spaces. It can be used in any orientation so you can concentrate on aiming the jet rather than ensuring the can is upright.

The gas is inert, solvent free and leaves no residue on the object.

Você pode estar interessado em
RS PRO Invertible Air Duster, 200 ml
R$ 499,24Each (Sem VAT)