Documentos Técnicos
Especificações
Brand
RS ProNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPDT
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
37mm
Key Index Angle
90°
Contact Material
Silver
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Distrelec Product Id
30419911
País de Origem
Taiwan, Province Of China
Detalhes do produto
19mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring for location or power indication, various colours are available.The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations.The switch body and button are construction from varnished stainless steel.
R$ 565,20
R$ 565,20 Each (Sem VAT)
1
R$ 565,20
R$ 565,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 565,20 |
10 - 24 | R$ 527,53 |
25 - 49 | R$ 482,24 |
50+ | R$ 468,20 |
Documentos Técnicos
Especificações
Brand
RS ProNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPDT
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
37mm
Key Index Angle
90°
Contact Material
Silver
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Distrelec Product Id
30419911
País de Origem
Taiwan, Province Of China
Detalhes do produto
19mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring for location or power indication, various colours are available.The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations.The switch body and button are construction from varnished stainless steel.