RS PRO IP40 Key Switch, SPDT, 5 A 2-Way

Documentos Técnicos
Especificações
Brand
RS ProNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPDT
Key Trapping
No
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
37mm
Key Index Angle
90°
Contact Material
Silver
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
País de Origem
Taiwan, Province Of China
R$ 973,08
R$ 973,08 Each (Sem VAT)
1
R$ 973,08
R$ 973,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPDT
Key Trapping
No
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
37mm
Key Index Angle
90°
Contact Material
Silver
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
País de Origem
Taiwan, Province Of China