RS PRO IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 220 V
Nº de Estoque RS: 464-1699Marca: RS PRO

Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
220 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Blue
Detalhes do produto
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
Você pode estar interessado em

MENNEKES IP44 Blue Panel Mount 3P Angled Industrial Power Socket, Rated At 16A, 230 VMarca: MENNEKES
R$ 559,63Each (Sem VAT)
Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 VMarca: Scame
R$ 422,33Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
P.O.A.
RS PRO IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 220 V
1
P.O.A.
RS PRO IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 220 V
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Você pode estar interessado em

MENNEKES IP44 Blue Panel Mount 3P Angled Industrial Power Socket, Rated At 16A, 230 VMarca: MENNEKES
R$ 559,63Each (Sem VAT)
Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 VMarca: Scame
R$ 422,33Each (Sem VAT)
Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
220 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Blue
Detalhes do produto
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
Você pode estar interessado em

MENNEKES IP44 Blue Panel Mount 3P Angled Industrial Power Socket, Rated At 16A, 230 VMarca: MENNEKES
R$ 559,63Each (Sem VAT)
Scame IP44 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 VMarca: Scame
R$ 422,33Each (Sem VAT)