Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IP65 Key Switch, 1 CO 3-Way

Nº de Estoque RS: 145-0628Marca: RS PRO
brand-logo
Ver tudo em Interruptores de Chave

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Positions

3

Contact Configuration

1 CO

IP Rating

IP65

Terminal Type

Screw

Switch Actuation

Stay Put

Minimum Operating Temperature

-25°C

Voltage Rating AC

230V

Operating Temperature Range

-25 → +65°C

Maximum Operating Temperature

+65°C

Number of Keys

2

Number Of Keys

2

Switch Actuation

Stay Put

Voltage Rating (AC)

230V

País de Origem

India

Detalhes do produto

RS Pro 22mm Key Switches

RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons

Informações de estoque temporariamente indisponíveis.

R$ 363,14

R$ 363,14 Each (Sem VAT)

RS PRO IP65 Key Switch, 1 CO 3-Way

R$ 363,14

R$ 363,14 Each (Sem VAT)

RS PRO IP65 Key Switch, 1 CO 3-Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Positions

3

Contact Configuration

1 CO

IP Rating

IP65

Terminal Type

Screw

Switch Actuation

Stay Put

Minimum Operating Temperature

-25°C

Voltage Rating AC

230V

Operating Temperature Range

-25 → +65°C

Maximum Operating Temperature

+65°C

Number of Keys

2

Number Of Keys

2

Switch Actuation

Stay Put

Voltage Rating (AC)

230V

País de Origem

India

Detalhes do produto

RS Pro 22mm Key Switches

RS Pro range of panel mount key switches. These switches are supplied complete with built-in contact block.

RS Pro 22mm Pushbuttons