RS PRO IPM6300 Power Quality Analyser, 3000A Max, 600V Max

Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum Current Measurement
3000A
Absolute Maximum Power Measurement
9999kW
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5 % ± 5 Digits
Best Current Measurement Accuracy
1 %
Display Type
LCD
Measurement Type
AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Interface Type
RS232C
Power Source
Battery
Battery Type
AA
Model Number p
IPM6300
Minimum Operating Temperature
-10°C
Height
130mm
Width
43mm
Length
80mm
Weight
450g
Maximum Frequency
65Hz
Minimum Frequency
65 Hz
Dimensions
80 x 43 x 130mm
Maximum Operating Temperature
+50°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO IPM6300 Flexible Power Quality Analyser
RS PRO IPM6300 is a great value balanced 3 phase and single phase 3000 A graphical power quality analyser with data logging functions. It is designed for analysing and diagnosing power quality and disturbance problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.
Supplied with
Opto-isolated USB lead, PC software on CD, test leads with crocodile clips, software and user manuals, alkaline batteries (x2)
R$ 18.647,27
R$ 18.647,27 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 18.647,27
R$ 18.647,27 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum Current Measurement
3000A
Absolute Maximum Power Measurement
9999kW
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5 % ± 5 Digits
Best Current Measurement Accuracy
1 %
Display Type
LCD
Measurement Type
AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Interface Type
RS232C
Power Source
Battery
Battery Type
AA
Model Number p
IPM6300
Minimum Operating Temperature
-10°C
Height
130mm
Width
43mm
Length
80mm
Weight
450g
Maximum Frequency
65Hz
Minimum Frequency
65 Hz
Dimensions
80 x 43 x 130mm
Maximum Operating Temperature
+50°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO IPM6300 Flexible Power Quality Analyser
RS PRO IPM6300 is a great value balanced 3 phase and single phase 3000 A graphical power quality analyser with data logging functions. It is designed for analysing and diagnosing power quality and disturbance problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.
Supplied with
Opto-isolated USB lead, PC software on CD, test leads with crocodile clips, software and user manuals, alkaline batteries (x2)