RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max with RS Calibration

Documentos Técnicos
Especificações
Brand
RS ProMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2
Weighting
A, C
Display Type
LCD
Battery Type
AA
Calibrated
RSCAL
Data Logging
Yes
Interface Type
USB
Maximum Frequency
8kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
31.5 Hz
Minimum Operating Temperature
-10°C
Model Number p
SLM1353M
Model Number (p)
SLM1353M
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO SLM1353M Integrating Sound Level Meter with USB Interface
From the trusted RS PRO brand, the SLM1353M is a great value, easy-to-use integrating sound level meter with USB interface. The USB serial port is used for downloading records or real-time analysis to a computer. Both AC and DC signal outputs are available from a single standard 3.5 mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser or graphic recorder.
With a high-quality microphone, this sound level meter is the ideal solution for measuring sound and ambient noise levels in almost any environment.
Measured parameters Leq, SEL, SPL MAX, SPL MIN, PH (Peak Hold), L05, L10, L50, L90 and L95 are monitored during measurement and can be viewed selectively by pressing the Leq SEL SPL button.
Features and Benefits
Dynamic range of 60 dB
Five ranges from 30 to 130 dB
A&C frequency weightings
Impulse/Fast/Slow dynamic characteristic
32 000 records data logging function
USB interface
Sound level alarm output
Real time clock with calendar
Dimensions 265 x 72 x 21 mm
Weight 310 g approximately
Applications
This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;
Car industry
Mechanical industry
Leisure and music
What is the difference between Class 1 and Class 2 sound level meters?
Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
1.5 V LR-6/AA size cell (x4), user manual, carrying case, adjustment screwdriver, software ,wind shield, USB connecting cable, plug
Standards
IEC61672-1 : 2003 Class 2, IEC60651 : 1979 Type 2, IEC60804 : 1985 Type 2 , ANSI S1.4 : 1983 Type 2
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2
Weighting
A, C
Display Type
LCD
Battery Type
AA
Calibrated
RSCAL
Data Logging
Yes
Interface Type
USB
Maximum Frequency
8kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
31.5 Hz
Minimum Operating Temperature
-10°C
Model Number p
SLM1353M
Model Number (p)
SLM1353M
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO SLM1353M Integrating Sound Level Meter with USB Interface
From the trusted RS PRO brand, the SLM1353M is a great value, easy-to-use integrating sound level meter with USB interface. The USB serial port is used for downloading records or real-time analysis to a computer. Both AC and DC signal outputs are available from a single standard 3.5 mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser or graphic recorder.
With a high-quality microphone, this sound level meter is the ideal solution for measuring sound and ambient noise levels in almost any environment.
Measured parameters Leq, SEL, SPL MAX, SPL MIN, PH (Peak Hold), L05, L10, L50, L90 and L95 are monitored during measurement and can be viewed selectively by pressing the Leq SEL SPL button.
Features and Benefits
Dynamic range of 60 dB
Five ranges from 30 to 130 dB
A&C frequency weightings
Impulse/Fast/Slow dynamic characteristic
32 000 records data logging function
USB interface
Sound level alarm output
Real time clock with calendar
Dimensions 265 x 72 x 21 mm
Weight 310 g approximately
Applications
This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;
Car industry
Mechanical industry
Leisure and music
What is the difference between Class 1 and Class 2 sound level meters?
Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
1.5 V LR-6/AA size cell (x4), user manual, carrying case, adjustment screwdriver, software ,wind shield, USB connecting cable, plug
Standards
IEC61672-1 : 2003 Class 2, IEC60651 : 1979 Type 2, IEC60804 : 1985 Type 2 , ANSI S1.4 : 1983 Type 2