RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Nº de Estoque RS: 283-7137Marca: RS PRO
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG214

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 488,86

R$ 488,86 Each (Sem VAT)

RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

R$ 488,86

R$ 488,86 Each (Sem VAT)

RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 19R$ 488,86
20 - 49R$ 482,36
50+R$ 475,51

Documentos Técnicos

Especificações

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG214

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

País de Origem

Taiwan, Province Of China